C-199 2815DR-XL | BJZ
Gloves, with conductive fibers, polyester, dark gray, XL, C-199 2815DR-XL
Order No.: 03L3038
EAN: 4057989444741
MPN:
C-199 2815DR-XL
Unit Price (€ / pc.)
2.7965 € *
Available: 15 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6299 €
50 pcs.
2.4514 €
100 pcs.
2.2729 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | with conductive fibers | |
| Material | polyester | |
| Colour | dark gray | |
| Usage | electrical safety | |
| Size | XL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61169300 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |