C-199 2814-M | BJZ
Gloves, with conductive fibers, studded, polyester/PUR, white, M, C-199 2814-M
Order No.: 03L3058
EAN: 4057989601700
MPN:
C-199 2814-M
Unit Price (€ / pc.)
3.5819 € *
Available: 18 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.2606 €
50 pcs.
2.9393 €
100 pcs.
2.6061 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD gloves, C-199 2814-M, BJZ
ESD gloves a. Polyeseter, w. conductive Fibres, nubbed/PU-faced, size M
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | with conductive fibers, studded | |
| Material | polyester/PUR | |
| Colour | white | |
| Usage | electrical safety | |
| Size | M |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |