C-199 2807 | BJZ
Gloves, antistatic, powder-free, PVC, white, S, C-199 2807
Order No.: 03L3060
EAN: 4057989028071
MPN:
C-199 2807
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.1792 € *
Standard delivery time from the manufacturer is: 2 Weeks
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | antistatic, powder-free | |
| Material | PVC | |
| Colour | white | |
| Size | S |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 61161080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |