C-199 2151W-C | BJZ

Wall mount, 315 x 200 x 55 mm, plastic, yellow, C-199 2151W-C

Order No.: 03L3027
EAN: 4057989038292
MPN:
C-199 2151W-C
C-199 2151W-C BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
35.938 € *
Standard delivery time from the manufacturer is: 2 Weeks
Total Price:
35.94 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
35.938 €
Wall support for disposable heel grounders, dim.: 315x200x55 mm, yellow with inscription
Technical specifications
Filter Property Value
Product type wall mount
Version 315 x 200 x 55 mm
Material plastic
Colour yellow
Logistics
Property Value
Country of origin DE
Customs tariff number 40169997
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes