C-103 3539DR-XS | BJZ

Gloves, with PU-coated palms, polyester, gray/white, XS, C-103 3539DR-XS

Order No.: 03L3048
EAN: 4057989444819
MPN:
C-103 3539DR-XS
C-103 3539DR-XS BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 1
C-103 3539DR-XS BJZ ESD Gloves, Wrist Straps, Toe/Heel Grounders, Overshoes Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9508 €
50 pcs.
3.6771 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
Filter Property Value
Product type gloves
Version with PU-coated palms
Material polyester
Colour gray/white
Usage electrical safety
Size XS
Logistics
Property Value
Customs tariff number 61169300
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes