C-103 3539DR-2XL | BJZ
Gloves, with PU-coated palms, polyester, gray/white, XL, C-103 3539DR-2XL
Order No.: 03L3053
EAN: 4057989444864
MPN:
C-103 3539DR-2XL
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.2126 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
4.21 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2126 €
10 pcs.
3.9508 €
50 pcs.
3.6771 €
100 pcs.
3.4153 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | gloves | |
| Version | with PU-coated palms | |
| Material | polyester | |
| Colour | gray/white | |
| Usage | electrical safety | |
| Size | XL |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 61169300 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |