C-100 2822 | BJZ
Finger cots, dissipative, vinyl, black, L, C-100 2822, package with 1440 pieces
Order No.: 03L3067
EAN: 4057989028224
MPN:
C-100 2822
NCNR (non cancelable / non returnable)
Unit Price (€ / pck.)
63.7602 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
63.76 € *
Price list
Quantity
Price per unit*
1 pck.
63.7602 €
5 pck.
60.5710 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | finger cots | |
| Version | dissipative | |
| Material | vinyl | |
| Colour | black | |
| Usage | electrical safety | |
| Size | L |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 40149000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |