C-219-63975 | BJZ
Floor ground connection, 2 m, 1 x pin for screw eye M5, C-219-63975
Order No.: 19L4811
EAN: 4057989639758
MPN:
C-219-63975
A-63975
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.32 € *
Standard delivery time from the manufacturer is: 2 Weeks
ESD earth facility bracket, C-219-63975, BJZ
ESD earth facility bracket for wall mounting Version: straight cable 2 m, terminal ring M5 and 1.5 m copper tape.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | floor ground connection | |
| Cable length | 2 m | |
| Connection | 1 x pin for screw eye M5 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |