C-197-2543 | BJZ
Grounding box, screw mounting, push button Ø 10.3 mm, 2 x push button, C-197-2543
Order No.: 19L4862
EAN: 4057989025438
MPN:
C-197-2543
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.0305 € *
Available: 5 pcs.
Earth bonding box, C-197-2543, BJZ
BJZ-Earth bonding box, without cord, two 10,3 mm studs
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding box | |
| Version | screw mounting | |
| Push button diameter | 10.3 mm | |
| Connection | 2 x push button |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| Electrical equipment take-back | |