C-192 090 | BJZ
Grounding cable, push button Ø 10.3 mm, 2.4 m, C-192 090
Order No.: 19L2722
EAN: 4099891439712
MPN:
C-192 090
Unit Price (€ / pc.)
12.8520 € *
Available: 2 pcs.
Total Price:
12.85 € *
Price list
Quantity
Price per unit*
1 pcs.
12.8520 €
10 pcs.
11.3050 €
50 pcs.
10.5434 €
150 pcs.
10.0674 €
500 pcs.
9.5557 €
*incl. VAT plus shipping costs
Subject to prior sale
Ground connection cables, type BJZ C-.
For bonding table and floor mats, grounding modules to grounding boxes etc. Both with snap fasteners of the same size, with or without 1.0 Mohm resistor (depends on the type).
Technical attributes (type, diameter of the two snap fasteners (snap), cable version and length, with or without protective resistor (res)): C–192090, snap 10.3 mm, spiral cable 2.4 m, with resistor
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Push button diameter | 10.3 mm | |
| Cable length | 2.4 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |