C-184 093 | BJZ
Grounding cable, push button Ø 4 mm, 2.4 m, C-184 093
Order No.: 19L2718
EAN: 4099891439699
MPN:
C-184 093
Unit Price (€ / pc.)
16.6362 € *
Available: 68 pcs.
Total Price:
16.64 € *
Price list
Quantity
Price per unit*
1 pcs.
16.6362 €
10 pcs.
14.9821 €
50 pcs.
13.4946 €
100 pcs.
12.4831 €
*incl. VAT plus shipping costs
Subject to prior sale
Grounding cables for wrist straps, type BJZ C-.
The grounding cables are equipped with a 1.0 Mohm protective resistor at the wrist side. The resistor's position is marked. To avoid bonding flaws, you should use a 4.0 mm snap-on terminal only on the grounding wrist strap; Stretched length of the spiral cable: approx. 2.4 m.
Technical attributes (type, contact grounding wrist strap/contacting ground connection such as the table mat or table frame etc): 093, snap fastener 4.0 mm/power outlet connection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Push button diameter | 4 mm | |
| Cable length | 2.4 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444920 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |