C-184 089 | BJZ
Grounding cable, push button Ø 4 mm, 2.4 m, C-184 089
Order No.: 03L3011
EAN: 4057989010496
MPN:
C-184 089
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
12.0071 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
12.01 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0071 €
5 pcs.
11.4002 €
10 pcs.
10.8052 €
*incl. VAT plus shipping costs
Subject to prior sale
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grounding cable | |
| Push button diameter | 4 mm | |
| Cable length | 2.4 m |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85444290 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |