C-221-64574 | BJZ
BJZ surface cleaner, spray can, 500 ml, C-221-64574
Order No.: 19L4890
EAN: 4057989645742
MPN:
C-221-64574
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
83.2881 € *
Standard delivery time from the manufacturer is: 2 Weeks
BJZ cleaning set, C-221-64574, BJZ
BJZ cleaning set for EPAs consisting of: - ESD surface cleaner concentrate Clean-STAT, 5 l canister - Dosing pump (dose=25-30 ml) - ESD Spray bottle 500 ml.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | surface cleaner | |
| Contents | 500 ml | |
| Container | spray can |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 34025090 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | not_relevant |
| Date of RoHS guidelines | 3/31/15 |
Signal word
| Property | Value |
|---|---|
| Information on dangerous goods | Supplemental Hazard |