C-220-17084-HB | BJZ

ESD brush, bristle length: 22 mmbristle area: 68 x 32 mm

Order No.: 19L4902
EAN: 4057989643380
MPN:
C-220-17084-HB
C-220-17084-HB BJZ Brushes, Cleaning pens Image 1
C-220-17084-HB BJZ Brushes, Cleaning pens Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8155 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
14.82 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.8155 €

ESD Cleaning brush, C-220-17084-HB, BJZ

ESD cleaning brush with stiff bristles in 5 lines, black conductive, bristles length 22 mm bristles area 68 x 32 mm.

Technical specifications
Filter Property Value
Product type ESD hand brush
Version 68 x 32 mm, bristle length 22 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 96039091
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes