C-220-170828-HB | BJZ
ESD brush, bristle length: 40 mmbristle area: 60 x 6 mm
Order No.: 19L4858
EAN: 4057989643403
MPN:
C-220-170828-HB
A-64340
Unit Price (€ / pc.)
9.401 € *
Available: 5 pcs.
ESD brush, C-220-170828-HB, BJZ
ESD cleaning brush with stiff bristles in 1 lines, black conductive, bristles length 40 mm bristles area 60 x 6 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD brush | |
| Version | 60 x 70 mm, bristle length: 40 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 96039091 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |