C-211-7229-CCT | BJZ
ESD brush, 1-row, conductivebristle area: 130 x 5 x 22 mm
Order No.: 19L4909
EAN: 4057989648071
MPN:
C-211-7229-CCT
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.6235 € *
Standard delivery time from the manufacturer is: 1 Week
ESD Cleaning brush, C-211-7229-CCT, BJZ
The body of the brush is made of an electrostatic volume-conductive plastic. The brush has innovative, conductive bristles. Unlike the commonly used carbonized fibers, which are very brittle and therefore pose a risk of conductive bristle fragments breaking off and causing a dangerous short circuit, the innovative bristles made of conductive polyamide are very durable and flexible..
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cleaning brush | |
| Version | 130 x 5 mm, bristle length 22 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | KR |
| Customs tariff number | 96039099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |