C-198-1498 | BJZ
ESD brush, bristle length: 15 mmbristle area: 10 x 35 mm
Order No.: 19L4861
EAN: 4057989340791
MPN:
C-198-1498
A-34079
Unit Price (€ / pc.)
8.3776 € *
Available: 9 pcs.
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
5 pcs.
7.9611 €
*incl. VAT plus shipping costs
Subject to prior sale
ESD brush, C-198-1498, BJZ
Conductive discharge is assured by the volume conductive handle and the high content of conductive bristles which are made out of conductive modified polyamide. These new conductive bristles are very hard-wearing and more flexible compared with the usual carbonised fibre bristles which are very brittle and can create short circuits caused by broken bristles.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | ESD cleaning brush | |
| Version | 10 x 35 mm, bristle length: 15 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TW |
| Customs tariff number | 96039091 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |