C-210-025 | BJZ
Adhesive tape, 25 mm, double sided, ESD, PE, transparent, 50 m, C-210-025
Order No.: 19L4819
EAN: 4057989024356
MPN:
C-210-025
A-2435
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.4315 € *
Available: 1 pcs.
Double-sided ESD tape, C-210-025, BJZ
Antistatic double-sided tape for easy holding of different parts, requiring antistatic function.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | double sided, ESD | |
| Material | PE | |
| Length | 50 m | |
| Width | 25 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | KR |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |