C-195-025 | BJZ
Adhesive tape, 25 mm, ESD, cellulose, transparent, 66 m, C-195-025
Order No.: 19L4822
EAN: 4057989601182
MPN:
C-195-025
A-60118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
7.8540 € *
Standard delivery time from the manufacturer is: 1 Week
ESD tape, C-195-025, BJZ
The use of standard packaging tapes often creates over 5,000 volts of damaging static charges. The use of ESD tapes minimizes static charges and avoids the damaging of sensitive components or boards.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adhesive tape | |
| Version | ESD | |
| Material | cellulose | |
| Length | 66 m | |
| Width | 25 mm | |
| Colour | transparent |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TH |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |