C-102-012-W | BJZ
Grid adhesive tape, 12 mm, ESD, PP, 36 m, C-102-012-W
Order No.: 19L4824
EAN: 4057989649313
MPN:
C-102-012-W
A-64931
Unit Price (€ / pc.)
2.6180 € *
Available: 7 pcs.
ESD grid adhesive tape, C-102-012-W, BJZ
ESD grid adhesive tape with ESD warning symbol, roll length: 36 m roll width: 12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grid adhesive tape | |
| Version | ESD | |
| Material | PP | |
| Length | 36 m | |
| Width | 12 mm |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 39191080 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | not_relevant |
| SVHC free | Yes |