C-CE-813-1 | BJZ
Solvent dispenser, ESD, with pump, 118 ml for solvent, C-CE-813-1
Order No.: 19L4850
EAN: 4057989356792
MPN:
C-CE-813-1
A-35679
Unit Price (€ / pc.)
17.1955 € *
Next delivery: 1 pcs. on 2026-05-01
ESD solvent dispenser, C-CE-813-1, BJZ
ESD solvent dispenser with pump, 118 ml.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | solvent dispenser | |
| Version | ESD, with pump, 118 ml | |
| Suitable for | solvent |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39233010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |