C-CE-812-1 | BJZ
Flux dispenser, ESD, 60 ml, needle 1.29 mm for liquid flux, C-CE-812-1
Order No.: 19L4845
EAN: 4057989356754
MPN:
C-CE-812-1
A-35675
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3181 € *
Standard delivery time from the manufacturer is: 4 Weeks
ESD flux dispenser, C-CE-812-1, BJZ
ESD flux dispenser, 60 ml, needle 1.29 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | flux dispenser | |
| Version | ESD, 60 ml, needle 1.29 mm | |
| Suitable for | liquid flux |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39233010 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | not_relevant |