72 9142 500 06 | binder
Sensor-actuator distributor, 6 x snap-in (5 pole), 72 9142 500 06
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.0973 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
84.10 € *
Price list
Quantity
Price per unit*
1 pcs.
84.0973 €
2 pcs.
80.7296 €
5 pcs.
77.4928 €
*incl. VAT plus shipping costs
Subject to prior sale
6-way distributor, 72 9142 500 06, binder
Snap-In IP67 6-way distributor, Contacts: 5, unshielded, moulded on the cable, IP67, 5 x 0.75 mm².
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | cable | |
| Bus Input | snap-In (5 pole, socket) | |
| Bus Output | snap-In (5 pole, socket) | |
| IO Ports | 6 x snap-in (5 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |