72 9139 000 04 | binder
Sensor-actuator distributor, 4 x snap-in (3 pole), 72 9139 000 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.5401 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
48.54 € *
Price list
Quantity
Price per unit*
1 pcs.
48.5401 €
5 pcs.
46.6004 €
25 pcs.
44.2680 €
50 pcs.
41.6143 €
*incl. VAT plus shipping costs
Subject to prior sale
4-way distributor, 72 9139 000 04, binder
Snap-In IP67 4-way distributor, Contacts: 3, unshielded, pluggable, IP67.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Power Input | pluggable | |
| Bus Input | snap-In (3 pole, socket) | |
| Bus Output | snap-In (3 pole, socket) | |
| IO Ports | 4 x snap-in (3 pole) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |