99 4445 458 05 | binder

Panel plug, M12, 5 pole, THR, screw locking, straight, 99 4445 458 05

Order No.: 66P4222
EAN: 4099889701562
MPN:
99 4445 458 05
Series: 766
99 4445 458 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
9.7580 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.76 € *
Price list
Quantity
Price per unit*
1 pcs.
9.7580 €
10 pcs.
9.0678 €
50 pcs.
8.4371 €
100 pcs.
7.5922 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-4445-458-05, BINDER

M12-B Male panel mount connector, Contacts: 5, shieldable, THR, IP67, UL.

Features

  • Contact material: CuZn
  • Degree of protection: IP67
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel plug
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No