99 4442 601 05 | binder

Panel socket, M12, 5 pole, solder pins, screw locking, straight, 99 4442 601 05

Order No.: 70P1954
EAN: 4099891677060
MPN:
99 4442 601 05
Series: 766
99 4442 601 05 binder Sensor-Actuator Connectors Image 1
99 4442 601 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.2562 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
14.26 € *
Price list
Quantity
Price per unit*
1 pcs.
14.2562 €
10 pcs.
13.2685 €
50 pcs.
12.3403 €
100 pcs.
11.4835 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 99 4442 601 05, binder

M12-B Female panel mount connector, Contacts: 5, shieldable, THR, IP68, UL.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding B
Type of locking screw locking
Orientation straight
Contact connection solder pins
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin HU
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No