99 4442 202 05 | binder
Panel socket, M12, 5 pole, THR, screw locking, angled, 99 4442 202 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.5057 € *
Available: 8 pcs.
Total Price:
15.51 € *
Price list
Quantity
Price per unit*
1 pcs.
15.5057 €
10 pcs.
13.6493 €
50 pcs.
12.7211 €
150 pcs.
12.1618 €
500 pcs.
11.5311 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-4442-202-05, Franz Binder
M12-B Female connector, poles 5, unshielded, THR, IP68, UL, two-part design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | B | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |