99 3787 810 08 | binder

Plug, M12, 8 pole, IDC connection, screw locking, straight, 99 3787 810 08

Order No.: 66P4158
EAN: 4099879118288
MPN:
99 3787 810 08
Series: 825
99 3787 810 08 binder Sensor-Actuator Connectors Image 1
99 3787 810 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
66.9851 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
66.99 € *
Price list
Quantity
Price per unit*
1 pcs.
66.9851 €
5 pcs.
62.9748 €
15 pcs.
60.5472 €
50 pcs.
57.8697 €
150 pcs.
55.4659 €
*incl. VAT plus shipping costs
Subject to prior sale

Male cable connector, 99-3787-810-08, Franz Binder

M12-X Male connector, poles 8, 5.5-9.0 mm, shieldable, cutting clamp, IP67

Technical specifications
Filter Property Value
Product type plug
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation straight
Contact connection IDC connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85366990
Country of origin TW
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No