99 3782 202 08 | binder

Panel socket, M12, 8 pole, THT, screw locking, angled, 99 3782 202 08

Order No.: 66P4155
EAN: 4099879118257
MPN:
99 3782 202 08
Series: 876
99 3782 202 08 binder Sensor-Actuator Connectors Image 1
99 3782 202 08 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
53.8951 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
53.90 € *
Price list
Quantity
Price per unit*
1 pcs.
53.8951 €
5 pcs.
50.6702 €
15 pcs.
48.7186 €
50 pcs.
46.5647 €
150 pcs.
44.6131 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 99-3782-202-08, Franz Binder

M12-X Female connector, poles 8, shieldable, THT, IP67, UL

Technical specifications
Filter Property Value
Product type panel socket
Pin number 8 pole
Thread size M12
Coding X
Type of locking screw locking
Orientation angled
Contact connection THT
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP67
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes