99 3782 200 08 | binder
Panel socket, M12, 8 pole, THT, screw locking, straight, 99 3782 200 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
32.1895 € *
Available: 3 pcs.
Total Price:
32.19 € *
Price list
Quantity
Price per unit*
1 pcs.
32.1895 €
10 pcs.
28.3339 €
50 pcs.
26.3823 €
150 pcs.
25.2280 €
500 pcs.
23.9309 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-3782-200-08, Franz Binder
M12-X Female connector, poles 8, shieldable, THT, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | X | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THT | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |