99 3732 200 04 | binder
Panel socket, M12, 4 pole, THR, screw locking, straight, 99 3732 200 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
13.9587 € *
Available: 9 pcs.
Total Price:
13.96 € *
Price list
Quantity
Price per unit*
1 pcs.
13.9587 €
10 pcs.
12.2689 €
50 pcs.
11.4478 €
150 pcs.
10.9361 €
500 pcs.
10.3768 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-3732-200-04, Franz Binder
M12-D Female connector, poles 4, unshielded, THR, IP67, UL, M12x1.0
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |