99 3730 820 04 | binder

Jack, M12, 4 pole, screw connection, screw locking, angled, 99 3730 820 04

Order No.: 70P2089
EAN: 4099891677442
MPN:
99 3730 820 04
Series: 825
99 3730 820 04 binder Sensor-Actuator Connectors Image 1
99 3730 820 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
27.1915 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
27.19 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1915 €
10 pcs.
25.5612 €
25 pcs.
24.0380 €
50 pcs.
22.5743 €
*incl. VAT plus shipping costs
Subject to prior sale

Female angled connector, 99 3730 820 04, binder

M12-D Female angled connector, Contacts: 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL.

Technical specifications
Filter Property Value
Product type jack
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation angled
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes