99 3730 810 04 | binder
Jack, M12, 4 pole, screw connection, screw locking, straight, 99 3730 810 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
22.1102 € *
Next delivery: 20 pcs. on 2026-04-21
Total Price:
22.11 € *
Price list
Quantity
Price per unit*
1 pcs.
22.1102 €
10 pcs.
19.4565 €
50 pcs.
18.1356 €
150 pcs.
17.3264 €
500 pcs.
16.4458 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable connector, 99-3730-810-04, Binder
Female cable connector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Substance description | Lead |
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |