99 3729 995 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 3729 995 04

Order No.: 67F5908
EAN: 4099891674342
MPN:
99 3729 995 04
Series: 825
99 3729 995 04 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
62.5702 € *
Standard delivery time from the manufacturer is: 4 Weeks
Total Price:
62.57 € *
Price list
Quantity
Price per unit*
1 pcs.
62.5702 €
5 pcs.
60.0712 €
10 pcs.
57.6793 €
25 pcs.
54.7757 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug cable connector, 99 3729 995 04, Franz Binder

M12-D Male cable connector, Contacts: 4, 5.5-8.6 mm, shieldable, screw clamp, IP67, UL, stainless steel.

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes