99 3729 820 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, angled, 99 3729 820 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0820 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.08 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0820 €
5 pcs.
31.0947 €
15 pcs.
29.9047 €
50 pcs.
28.5838 €
150 pcs.
27.3819 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-3729-820-04, Franz Binder
M12-D Male connector, poles 4, 6.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |