99 3729 810 04 | binder

Plug, M12, 4 pole, screw connection, screw locking, straight, 99 3729 810 04

Order No.: 66P4136
EAN: 4099889729627
MPN:
99 3729 810 04
Series: 825
99 3729 810 04 binder Sensor-Actuator Connectors Image 1
99 3729 810 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
19.5517 € *
Available: 113 pcs.
Total Price:
19.55 € *
Price list
Quantity
Price per unit*
1 pcs.
19.5517 €
10 pcs.
18.3736 €
50 pcs.
17.2669 €
100 pcs.
16.2435 €
*incl. VAT plus shipping costs
Subject to prior sale

Cable connector, 99-3729-810-04, Binder

Male cable connector

Technical specifications
Filter Property Value
Product type plug
Pin number 4 pole
Thread size M12
Coding D
Type of locking screw locking
Orientation straight
Contact connection screw connection
contact surface gold-plated
Additional parts equipped
Assembly cable assembly
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin HU
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No