99 3727 820 04 | binder
Plug, M12, 4 pole, screw connection, screw locking, angled, 99 3727 820 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.0463 € *
Available: 7 pcs.
Total Price:
33.05 € *
Price list
Quantity
Price per unit*
1 pcs.
33.0463 €
5 pcs.
31.0590 €
15 pcs.
29.8690 €
50 pcs.
28.5481 €
150 pcs.
27.3581 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled connector, 99-3727-820-04, Franz Binder
M12-D Male connector, poles 4, 5.0-8.0 mm, shieldable, screw clamp, IP67, UL
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | D | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | screw connection | |
| contact surface | gold-plated | |
| Assembly | cable assembly | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |