99 3483 100 08 | binder
Panel plug, M12, 8 pole, strand connection, screw locking, straight, 99 3483 100 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.7512 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
26.75 € *
Price list
Quantity
Price per unit*
1 pcs.
26.7512 €
10 pcs.
25.1566 €
25 pcs.
23.6572 €
50 pcs.
22.2292 €
*incl. VAT plus shipping costs
Subject to prior sale
Square male panel mount connector, 99 3483 100 08, binder
M12-A Square male panel mount connector, Contacts: 8, unshielded, single wires, IP69, IP68, IP67, UL, Square housing 20 mm, positionable, lockable 45°.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | strand connection | |
| contact surface | gold-plated | |
| Additional parts | equipped | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67/IP68/IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85369010 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |