99 3482 601 08 | binder
Panel socket, M12, 8 pole, THR, screw locking, straight, 99 3482 601 08
Unit Price (€ / pc.)
26.4180 € *
Available: 42 pcs.
Total Price:
26.42 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4180 €
10 pcs.
23.2526 €
50 pcs.
21.6699 €
150 pcs.
20.7298 €
500 pcs.
19.6588 €
*incl. VAT plus shipping costs
Subject to prior sale
Female panel mount connector, 99-3482-601-08, Franz Binder
M12-A Female connector, poles 8, shieldable, THR, IP68, UL, for PCB assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |