99 3481 601 08 | binder
Panel plug, M12, 8 pole, THR, screw locking, angled, 99 3481 601 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.9480 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
218.96 € *
Price list
Quantity
Price per unit*
20 pcs.
10.9480 €
100 pcs.
9.8413 €
*incl. VAT plus shipping costs
Subject to prior sale
Male angled panel mount connector, 99-3481-601-08, Franz Binder
M12-A Male angled connector, poles 8, shieldable, THR, IP68, UL, for PCB assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |