99 3481 200 08 | binder
Panel plug, M12, 8 pole, THR, screw locking, straight, 99 3481 200 08
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.6866 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.69 € *
Price list
Quantity
Price per unit*
1 pcs.
9.6866 €
10 pcs.
9.0083 €
50 pcs.
8.3776 €
100 pcs.
7.5327 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel mount connector, 99 3481 200 08, Franz Binder
M12-A Male panel mount connector, Contacts: 8, unshielded, THR, IP68, UL, for PCB assembly.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 8 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |