99 3442 601 05 | binder
Panel socket, M12, 5 pole, THR, screw locking, angled, 99 3442 601 05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
19.9325 € *
Available: 20 pcs.
Total Price:
19.93 € *
Price list
Quantity
Price per unit*
1 pcs.
19.9325 €
10 pcs.
17.5406 €
50 pcs.
16.3387 €
150 pcs.
15.6366 €
500 pcs.
14.8274 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-3442-601-05, BINDER
M12-A Integrated socket, angled, Contacts: 5, shieldable, THR, IP68, UL, for PCB assembly.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 5 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | HU |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |