99 3442 458 05 | binder

Panel socket, M12, 5 pole, THR, screw locking, angled, 99 3442 458 05

Order No.: 66P4101
EAN: 4099889701418
MPN:
99 3442 458 05
Series: 763
99 3442 458 05 binder Sensor-Actuator Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.4847 € *
Available: 13 pcs.
Total Price:
8.48 € *
Price list
Quantity
Price per unit*
1 pcs.
8.4847 €
10 pcs.
7.5684 €
20 pcs.
6.9377 €
100 pcs.
6.6283 €
200 pcs.
6.2951 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 99-3442-458-05, BINDER

M12-A Female panel mount connector, Contacts: 5, shieldable, THR, IP68, UL, for PCB assembly.

Features

  • Contact material: CuSn (Bronze)
  • Degree of protection: IP68
  • Pollution degree: 3
  • Overvoltage category: I
Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Logistics
Property Value
Country of origin DE
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No