99 3442 402 05 | binder

Panel socket, M12, 5 pole, SMD, screw locking, straight, 99 3442 402 05

Order No.: 70P1848
EAN: 4099891676834
MPN:
99 3442 402 05
Series: 763
99 3442 402 05 binder Sensor-Actuator Connectors Image 1
99 3442 402 05 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.5545 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
12.55 € *
Price list
Quantity
Price per unit*
1 pcs.
12.5545 €
10 pcs.
11.6739 €
50 pcs.
10.8528 €
100 pcs.
9.7699 €
*incl. VAT plus shipping costs
Subject to prior sale

Female panel mount connector, 99 3442 402 05, binder

M12-A Female panel mount connector, Contacts: 5, shieldable, SMT, IP67.

Technical specifications
Filter Property Value
Product type panel socket
Pin number 5 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection SMD
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes