99 3433 200 04 | binder

Panel plug, M12, 4 pole, solder connection, screw locking, straight, 99 3433 200 04

Order No.: 70P2986
EAN: 4099891677831
MPN:
99 3433 200 04
Series: 763
99 3433 200 04 binder Sensor-Actuator Connectors Image 1
99 3433 200 04 binder Sensor-Actuator Connectors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.2923 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
13.29 € *
Price list
Quantity
Price per unit*
1 pcs.
13.2923 €
10 pcs.
12.3641 €
50 pcs.
11.4954 €
100 pcs.
10.3411 €
*incl. VAT plus shipping costs
Subject to prior sale

Square male panel mount connector, 99 3433 200 04, binder

M12-A Square male panel mount connector, Contacts: 4, unshielded, solder, IP69, IP68, IP67, UL, positionable, lockable, Square housing 20 mm.

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation straight
Contact connection solder connection
contact surface gold-plated
Additional parts equipped
Assembly panel mounting
Degree of protection (IP) IP67/IP68/IP69K
Logistics
Property Value
Customs tariff number 85369010
Country of origin DE
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes