99 3432 601 04 | binder
Panel socket, M12, 4 pole, THR, screw locking, angled, 99 3432 601 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
18.5164 € *
Available: 18 pcs.
Total Price:
18.52 € *
Price list
Quantity
Price per unit*
1 pcs.
18.5164 €
10 pcs.
16.2911 €
50 pcs.
15.1963 €
150 pcs.
14.5180 €
500 pcs.
13.7802 €
*incl. VAT plus shipping costs
Subject to prior sale
Female angled panel mount connector, 99-3432-601-04, Franz Binder
M12-A Female angled connector, poles 4, shieldable, THR, IP68, UL, for PCB assembly
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | angled | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |