99 3432 200 04 | binder
Panel socket, M12, 4 pole, THR, screw locking, straight, 99 3432 200 04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.2701 € *
Available: 1 pcs.
Total Price:
9.27 € *
Price list
Quantity
Price per unit*
1 pcs.
9.2701 €
10 pcs.
8.1753 €
100 pcs.
7.1757 €
250 pcs.
6.8782 €
1000 pcs.
6.4379 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-3432-200-04, BINDER
M12-A Female panel mount connector, Contacts: 4, unshielded, THR, IP68, UL, for PCB assembly, two-part design.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP68 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85369010 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |