99 3431 601 04 | binder

Panel plug, M12, 4 pole, THR, screw locking, angled, 99 3431 601 04

Order No.: 66P4076
EAN: 4099879117168
MPN:
99 3431 601 04
Series: 763
99 3431 601 04 binder Sensor-Actuator Connectors
Image may differ
Unit Price (€ / pc.)
12.3403 € *
Available: 23 pcs.
Total Price:
12.34 € *
Price list
Quantity
Price per unit*
1 pcs.
12.3403 €
10 pcs.
10.8766 €
50 pcs.
10.1150 €
150 pcs.
9.6866 €
500 pcs.
9.1749 €
*incl. VAT plus shipping costs
Subject to prior sale

Male angled panel mount connector, 99-3431-601-04, Franz Binder

M12-A Male angled connector, poles 4, shieldable, THR, IP68, UL, for PCB assembly

Technical specifications
Filter Property Value
Product type panel plug
Pin number 4 pole
Thread size M12
Coding A
Type of locking screw locking
Orientation angled
Contact connection THR
contact surface gold-plated
Assembly panel mounting
Degree of protection (IP) IP68
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No