99 3431 216 04 | binder
Panel plug, M12, 4 pole, solder connection, screw locking, straight, 99 3431 216 04
Sensor-actuator connector, 99-3431-216-04, BINDER
Male socket, solder, front fastened unassembled.
Features
- Contact material: CuZn
- Degree of protection: IP68
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel plug | |
| Pin number | 4 pole | |
| Thread size | M12 | |
| Coding | A | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | solder connection | |
| Assembly | front mounting | |
| Degree of protection (IP) | IP68 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| SVHC free | No |
| RoHS conform | Yes |