99 3412 282 03 | binder
Panel socket, M8, 3 pole, THR, screw locking, straight, 99 3412 282 03
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.9722 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
9.97 € *
Price list
Quantity
Price per unit*
1 pcs.
9.9722 €
10 pcs.
8.7822 €
100 pcs.
7.6993 €
250 pcs.
7.4018 €
1000 pcs.
6.9258 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 99-3412-282-03, BINDER
M8 Female angled panel mount connector, Contacts: 3, unshielded, THR, IP67, UL.
Features
- Contact material: CuSn (Bronze)
- Degree of protection: IP67
- Pollution degree: 3
- Overvoltage category: I
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel socket | |
| Pin number | 3 pole | |
| Thread size | M8 | |
| Type of locking | screw locking | |
| Orientation | straight | |
| Contact connection | THR | |
| contact surface | gold-plated | |
| Assembly | panel mounting | |
| Degree of protection (IP) | IP67 |
Download
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |